Low

EMBEDDED ANTENNA DESIGN  FWB235164-SM-2K  ANTENNA, GPRS, GSM, SCREW MT FLAT

EMBEDDED ANTENNA DESIGN FWB235164-SM-2K
Technical Data Sheet (950.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The FWB235164-SM-2K is a low profile quad-band GSM Antenna with 2M RG-174 and SMA-male connectors. It is a ground plane independent design.
  • Cable exit from bottom
  • Gasket forms weatherproof seal
  • 1/2 Wave radiating element
  • -9dB Return loss

 

Product Information

Antenna Type:
GSM
Frequency Min:
850MHz
Frequency Max:
1.9GHz
VSWR:
-
Gain:
-
Input Power:
10W
Input Impedance:
-
Antenna Polarisation:
Linear
Antenna Applications:
Antenna Mounting:
Product Range:
-
Frequency Range:
850MHz to 1.9GHz
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85177019
Weight (kg):
.090265

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.