Low

EDAC  A63-113-431P412  CONNECTOR, RJ45, JACK, 8P8C, 1PORT

EDAC A63-113-431P412
Technical Data Sheet (344.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Connector Type:
RJ45
Contact Material:
-
Contact Plating:
Gold Plated Contacts
Contact Termination Type:
Through Hole
Gender:
Jack
LAN Category:
-
No. of Contacts:
8 Contacts
No. of Ports:
1 Ports
No. of Positions:
8 Ways
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.012762

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 8Contacts
  • Contact Plating: Gold Plated Contacts
  • Gender: Jack
  • Connector Type: RJ45
  • No. of Positions: 8Ways
  • No. of Ports: 1Ports
  • Contact Material: -
  • Product Range: -
  • Contact Termination Type: Through Hole
  • LAN Category: -