Low

EDAC  306-022-500-102  CARD EDGE CONNECTOR, SOCKET, 22 POSITION

Technical Data Sheet (677.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

EDAC 306-022-500-102
Video

 

Product Information

Product Range:
306 Series
Connector Type:
Card Edge
No. of Contacts:
22Contacts
Gender:
Receptacle
Pitch Spacing:
3.96mm
Contact Termination Type:
Solder
No. of Rows:
1Rows
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Canada

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.014

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.