Low

EBM-PAPST  04013-2-4039  Fan Finger Guard, Grille, Ebm Papst 143mm Compact Fans, 143 mm, 162 mm, Steel

EBM-PAPST 04013-2-4039
Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
04013-2-4039
Order Code:
1171827
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

For Use With:
Ebm Papst 143mm Compact Fans
Fan Frame Size:
143mm
Fixing Centres:
162mm
Guard Material:
Steel
Product Range:
-
External Width:
172
Depth:
6
Material:
Steel
Accessory Type:
Finger Guard
External Height:
172
Colour:
Silver Metallic Gloss
SVHC:
No SVHC (12-Jan-2017)
Fan Size:
143mm
External Depth:
4

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84149000
Weight (kg):
.05

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.