Low

DURATOOL  D01429  SCREW, SET, M6, 8MM

DURATOOL D01429
Technical Data Sheet (167.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A pack of metric socket set screws made from grade 14.9 heat treated steel.
  • Pack of 50

 

Product Information

Fastener Material:
Steel
Fastener Plating:
-
Product Range:
-
SVHC:
To Be Advised
Screw Head Style:
Hex Head
Screw Length:
8 mm
Thread Size - Imperial:
-
Thread Size - Metric:
M6

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
73181561
Weight (kg):
.026

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Screw Length: 8mm
  • Fastener Material: Steel
  • Fastener Plating: -
  • Thread Size - Metric: M6
  • Product Range: -
  • Screw Head Style: Hex Head
  • Thread Size - Imperial: -