Low

DURATOOL  D00081  SDS Drill Bit Set 1000mm 3 Piece

DURATOOL D00081
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00081
Order Code:
1712138
Also Known As
GTIN UPC EAN: 5051259001442
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • For concrete masonry, block and stone
  • Tungsten carbide tipped ground centre point
  • Copper brazed
  • 3 sizes available - 12mm, 16mm and 24mm

Product Information

Kit Contents:
12, 16, 24mm Drill Bits
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5051259001442

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82075030
Weight (kg):
3.833

Alternatives

SDS Drill Bit Set 600mm 3 Piece

DURATOOL

5 in stock

Price for: 1 Kit

1+ $21.55 10+ $19.47 25+ $17.48 50+ $15.40

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.