Low

DURAKOOL  DP6-1P-24VAC/DC  POWER RELAY SPDT-CO 24VAC/DC 6A DIN RAIL

DURAKOOL DP6-1P-24VAC/DC
Technical Data Sheet (54.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approvals & Standards:
-
Coil Resistance:
-
Coil Type:
-
Coil Voltage:
24 V
Contact Configuration:
SPDT
Contact Current:
6 A
Contact Material:
Silver Tin Oxide
Contact Voltage VAC:
250 VAC
Contact Voltage VDC:
24 VDC
Relay Mounting:
DIN Rail
Relay Terminals:
Screw
Relay Type:
Power - General Purpose
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.036

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Material: Silver Tin Oxide
  • Relay Mounting: DIN Rail
  • Relay Type: Power - General Purpose
  • Coil Type: -
  • Coil Resistance: -
  • Product Range: DP6-1P Series
  • Relay Terminals: Screw
  • Contact Current: 6A
  • Approvals & Standards: -
  • Contact Voltage VAC: 250VAC
  • Coil Voltage: 24V
  • Contact Configuration: SPDT
  • Contact Voltage VDC: 24VDC