Low

DIODES INC.  AP1212HSG-13  USB Power Switch, High Side, Active High, 2 Outputs, 5.5V, 1A, SOP-8

DIODES INC. AP1212HSG-13
Technical Data Sheet (242.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Power Load Switch Type:
High Side
Input Voltage:
5.5V
Current Limit:
1A
On State Resistance:
0.11ohm
Distribution Switch Case Style:
SOP
No. of Pins:
8Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active High
No. of Outputs:
2Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365019
Weight (kg):
.000074

Associated Products