Low

DIGILENT  CHIPKIT UC32  BOARD,CHIPKIT UC32 PROTOPLATFORM,TDGL017

DIGILENT CHIPKIT UC32
Technical Data Sheet (1.61MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CHIPKIT UC32 is a development board for the PIC32MX340F512 microcontroller. This microcontroller features a 32bit MIPS processor core running at 80MHz, 512K of flash program memory and 32K of SRAM data memory. The CHIPKIT UC32 is based on the popular Arduino open source hardware prototyping platform and adds the performance of the PIC32 microcontroller. The uC32 is the same form factor as the Arduino Uno board and is compatible with Arduino shields. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply. The uC32 can be programmed using the multi platform integrated development environment, an environment based on the original Arduino IDE modified to support PIC32. In addition, the uC32 is fully compatible with the advanced Microchip MPLAB IDE and the PICKit3 in system programmer/debugger. It is easy to use and suitable for both beginners and advanced users experimenting with electronics and embedded control systems.
  • 42 available I/O pins
  • Two user LEDs
  • PC connection uses a USB A to mini B cable (not included)
  • 12 analog inputs
  • 3.3V operating voltage
  • +/-18mA DC current per pin
  • 75mA typical operating current
  • 7V to 15V input voltage
  • 20V input voltage (maximum)
  • 0V to 3.3V analog input voltage range

 

Product Information

Silicon Manufacturer:
Microchip
Core Architecture:
MIPS
Core Sub-Architecture:
PIC32
Silicon Core Number:
PIC32MX
Silicon Family Name:
PIC32MX340Fxxxx
No. of Bits:
32bit
Kit Contents:
Development Board for PIC32MX340F512
Product Range:
-
Features:
USB Serial Interface
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.031461

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.