Low

DEUTSCH  MS3470L10-6PW  Circular Connector, MIL-DTL-26482 Series II, Wall Mount Receptacle, 6 Contacts, Crimp Pin, Bayonet

DEUTSCH MS3470L10-6PW
DEUTSCH MS3470L10-6PW
Technical Data Sheet (1.35MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

DEUTSCH MS3470L10-6PW
DEUTSCH MS3470L10-6PW

Product Overview

The MS3470L10-6PW from Deutsch is MIL-DTL-26482 series II wall mount receptacle with 6 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-26482 Series II
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
6Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
10-6
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
W
Service Class:
Fluid Resistant
Product Range:
MIL-DTL-26482 Series II
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001