Low

DEUTSCH  M39029/107-622  Circular Connector Contact, Pin, 20 AWG, 16 AWG, Crimp, Gold Plated Contacts, MIL-C-39029 Series

DEUTSCH M39029/107-622
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MIL-C-39029 Series
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
16AWG
Wire Size AWG Min:
20AWG
For Use With:
MIL-DTL-38999 Series III Circular Connectors
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0003

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.