Low

DEUTSCH  DJT14F19-35JB-LC  Circular Connector, DJT Series, Jam Nut Receptacle, 66 Contacts

DEUTSCH DJT14F19-35JB-LC
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
DJT14F19-35JB-LC
Order Code:
2158414
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DJT14F19-35JB-LC from Deutsch is DJT series, MIL-DTL-38999 series I equivalent jam nut receptacle with 66 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet M...
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Product Information

Product Range:
DJT Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
66Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
19-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
B
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001