Low

DEUTSCH  983-0SE20-16P7  Circular Connector, 983 Series, MIL-DTL-83723 Series III Equivalent, Wall Mount Receptacle

DEUTSCH 983-0SE20-16P7
Technical Data Sheet (5.18MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 983-0SE20-16P7 from Deutsch is 983 series, MIL-DTL-83723 series III equivalent wall mount receptacle with 16 contacts. These high reliability 983 series connectors are designed for harsh environment areas, engines and boosters. 983 series are in accordance with the standards EN 2997, MIL-DTL-83723 series III, NF-L 54143, SAE/AS 39029, EN 3155 and ESC30 for electrical contacts. As per specifications SBAC ESC10 and Boeing BACC63, 983 series electrical connector are intermatable and interchangeable with MIL-DTL-83723 series III, NF-L 54143 and Deutsch 83730 series connectors. The 983 series connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires. These connectors are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Themo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Circular Connector Shell Style:
Wall Mount Receptacle
Circular Contact Type:
Crimp Pin
Connector Body Material:
Stainless Steel Body
Connector Body Plating:
Passivated
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Threaded
Insert Arrangement:
20-16
Insert Rotation:
7
No. of Contacts:
16 Contacts
Product Range:
983 Series, MIL-DTL-83723 Series III Equivalent
SVHC:
To Be Advised
Service Class:
Corrosion Resistant

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Material: Copper Alloy
  • Circular Connector Shell Style: Wall Mount Receptacle
  • Contact Plating: Gold
  • Insert Arrangement: 20-16
  • Connector Body Material: Stainless Steel Body
  • Service Class: Corrosion Resistant
  • Coupling Style: Threaded
  • No. of Contacts: 16Contacts
  • Product Range: 983 Series, MIL-DTL-83723 Series III Equivalent
  • Connector Body Plating: Passivated
  • Insert Rotation: 7
  • Circular Contact Type: Crimp Pin