Low

DENSITRON  DET043QQNTCMI-1W  LCD MODULE, TFT, PCT, 4.3", 3.6V

DENSITRON DET043QQNTCMI-1W
Manufacturer:
DENSITRON DENSITRON
Manufacturer Part No:
DET043QQNTCMI-1W
Order Code:
2396484
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Meter Display Type:
TFT LCD Touch Screen
Display Size:
95.04mm x 53.856mm
Display Resolution:
480 x 272 Pixels
Screen Size:
4.3"
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Panel Display Interface:
I2C

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312095
Weight (kg):
.065

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.