Low

DENSITRON  DD-25664YW-4A  Graphic OLED, 256 x 64, Yellow on Black, 2.8V, Parallel, Serial, 88mm x 27.8mm, -30 °C

DENSITRON DD-25664YW-4A
Manufacturer:
DENSITRON DENSITRON
Manufacturer Part No:
DD-25664YW-4A
Order Code:
1692145
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution:
256 x 64
Display Appearance:
Yellow on Black
Logic Voltage:
2.8V
Interface Type:
Parallel, Serial
Module Size:
88mm x 27.8mm
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Display Construction:
TAB
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312020
Weight (kg):
.0096

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.