Low

DELTRON ENCLOSURES  487-261612A-68  Metallic Enclosure, Heavy Duty, Diecast, IP68, PCB Box, IP66, IP67, IP68, 120 mm, 160 mm, 260 mm

DELTRON ENCLOSURES 487-261612A-68
Manufacturer Part No:
487-261612A-68
Order Code:
2472170
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
PCB Box
Enclosure Material:
Aluminium
IP Rating:
IP66, IP67, IP68
NEMA Rating:
-
External Height - Metric:
120mm
External Width - Metric:
160mm
External Depth - Metric:
260mm
Body Colour:
Grey
External Height - Imperial:
4.724"
External Width - Imperial:
6.299"
External Depth - Imperial:
10.236"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76129080
Weight (kg):
2.43