Low

DELTRON ENCLOSURES  487-221209A-66  Enclosure, Heavy Duty, Diecast, IP66, PCB Box, 90 mm, 120 mm, 220 mm, Aluminium, Grey

DELTRON ENCLOSURES 487-221209A-66
Technical Data Sheet (244.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Body Colour:
Grey
Enclosure Material:
Aluminium
Enclosure Type:
PCB Box
External Depth - Imperial:
8.661 "
External Depth - Metric:
220 mm
External Height - Imperial:
3.543 "
External Height - Metric:
90 mm
External Width - Imperial:
4.724 "
External Width - Metric:
120 mm
IP Rating:
IP66, IP67
NEMA Rating:
-
No. of Switch Holes:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76129080
Weight (kg):
1.513

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • External Depth - Imperial: 8.661"
  • External Depth - Metric: 220mm
  • External Width - Imperial: 4.724"
  • External Height - Imperial: 3.543"
  • External Width - Metric: 120mm
  • Enclosure Type: PCB Box
  • Enclosure Material: Aluminium
  • External Height - Metric: 90mm
  • IP Rating: IP66, IP67
  • Product Range: -
  • Body Colour: Grey
  • NEMA Rating: -