Low

DELTRON ENCLOSURES  487-130806A-66  Metallic Enclosure, Heavy Duty, Diecast, IP66, PCB Box, IP66, IP67, 60 mm, 80 mm, 130 mm

DELTRON ENCLOSURES 487-130806A-66
Manufacturer Part No:
487-130806A-66
Order Code:
2472159
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
PCB Box
Enclosure Material:
Aluminium
IP Rating:
IP66, IP67
NEMA Rating:
-
External Height - Metric:
60mm
External Width - Metric:
80mm
External Depth - Metric:
130mm
Body Colour:
Grey
External Height - Imperial:
2.362"
External Width - Imperial:
3.15"
External Depth - Imperial:
5.118"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76129080
Weight (kg):
.55