Low

DELTRON ENCLOSURES  487-121208A-68  Metallic Enclosure, Heavy Duty, Diecast, IP68, PCB Box, IP66, IP67, IP68, 80 mm, 125 mm, 125 mm

DELTRON ENCLOSURES 487-121208A-68
Technical Data Sheet (257.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Enclosure Type:
PCB Box
IP Rating:
IP66, IP67, IP68
NEMA Rating:
-
External Height - Metric:
80mm
External Width - Metric:
125mm
External Depth - Metric:
125mm
Enclosure Material:
Aluminium
Body Colour:
Grey
External Height - Imperial:
3.15"
External Width - Imperial:
4.921"
External Depth - Imperial:
4.921"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76129080
Weight (kg):
.9