Low

CYPRESS SEMICONDUCTOR  CY8C5868AXI-LP035.  MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 67MHZ, TQFP-100

CYPRESS SEMICONDUCTOR CY8C5868AXI-LP035.
Technical Data Sheet (3.83MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Architecture:
ARM Cortex-M3
CPU Speed:
67MHz
Program Memory Size:
256KB
RAM Memory Size:
64KB
No. of Pins:
100Pins
MCU Case Style:
TQFP
No. of I/O's:
72I/O's
Embedded Interface Type:
CAN, I2C, SPI, UART, USB
Supply Voltage Min:
1.71V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
ARM Cortex-M3 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.004894

Alternatives