Low

CYMBET  CBC3150-D9C  Rechargeable Battery, Single Cell, Solid State, 0.05 mAh, 3.3 V, SMD

CYMBET CBC3150-D9C
Technical Data Sheet (1.03MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Battery Technology:
Solid State
Battery Capacity:
0.05mAh
Battery Voltage:
3.3V
Battery Size Code:
-
Battery Terminals:
SMD
External Diameter:
-
External Height:
-
External Width:
9mm
External Depth:
-
Weight:
0.22g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85415000
Weight (kg):
.00022

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.