Low

CROUSE-HINDS  XJG38  CONDUIT EXPANSION JOINT, STEEL, 1", 11.25"L

CROUSE-HINDS XJG38
Manufacturer Part No:
XJG38
Order Code:
2429785
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Trade Size:
1"
Conduit Material:
Steel, Electro Galvanized
External Length:
285.75mm
Product Range:
-
Conduit Colour:
Metallic

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
73269098
Weight (kg):
1.41158

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.