Low

CROUSE-HINDS  WMG200  CONDUIT FITTING GRIP, WIRE MESH, 2", 14.44"L

CROUSE-HINDS WMG200
Technical Data Sheet (728.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Cable Diameter Min:
-
Cable Diameter Max:
50.8mm
Thread Size - Imperial:
2
Thread Size - Metric:
-
Cable Gland Material:
Steel
Gland Colour:
Metallic
IP / NEMA Rating:
Not Rated
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73269098
Weight (kg):
.295743

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.