Low

CROUSE-HINDS  WMG150  CONDUIT FITTING GRIP, WIRE MESH, 1.5", 11.81"L

CROUSE-HINDS WMG150
Technical Data Sheet (728.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Cable Diameter Max:
38.1 mm
Cable Diameter Min:
-
Cable Gland Material:
Steel
Gland Colour:
Metallic
IP / NEMA Rating:
Not Rated
Product Range:
-
SVHC:
To Be Advised
Thread Size - Imperial:
1-1/2
Thread Size - Metric:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73269098
Weight (kg):
.209107

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Cable Diameter Max: 38.1mm
  • Cable Gland Material: Steel
  • Thread Size - Metric: -
  • Product Range: -
  • Cable Diameter Min: -
  • Thread Size - Imperial: 1-1/2
  • IP / NEMA Rating: Not Rated
  • Gland Colour: Metallic