Low

CROUSE-HINDS  WMG125  CONDUIT FITTING GRIP, WIRE MESH, 1.25", 10.75"L

CROUSE-HINDS WMG125
Manufacturer Part No:
WMG125
Order Code:
2429781
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thread Size - Imperial:
1-1/4
Thread Size - Metric:
-
Cable Diameter Min:
-
Cable Diameter Max:
31.75mm
Cable Gland Material:
Steel
Gland Colour:
Metallic
IP / NEMA Rating:
Not Rated
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73269098
Weight (kg):
.173273

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.