Low

CREE  XPERED-L1-0000-00401  LED, XLAMP XP-E, RED, 51.7LM, SMD, FULL REEL

CREE XPERED-L1-0000-00401
Manufacturer:
CREE CREE
Manufacturer Part No:
XPERED-L1-0000-00401
Order Code:
2090956
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XP-E Series
LED Colour:
Red
Wavelength Typ:
-
Viewing Angle:
130°
Luminous Flux @ Test:
51.7lm
Forward Current If Max:
700mA
Forward Current @ Test:
350mA
Forward Voltage @ Test:
2.1V
Luminous Intensity @ Test:
-
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000172

Associated Products

Similar Products