Low

CREE  CXA1512-0000-000N00M40E5  LED, HB, WHITE, 1682LM, SCREW

CREE CXA1512-0000-000N00M40E5
Technical Data Sheet (1.97MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
XLamp CXA1512 Series
LED Colour:
White
Viewing Angle:
115°
Luminous Flux @ Test:
1485lm
CCT:
4000K
Forward Current If Max:
600mA
Forward Voltage @ Test:
42V
Forward Current @ Test:
350mA
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.002917

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.