Low

COILCRAFT  XAL5050-103MEC  Surface Mount Power Inductor, 10 µH, 4.9 A, 4.9 A, Shielded, 0.045 ohm

COILCRAFT XAL5050-103MEC
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
XAL5050-103MEC
Order Code:
2289073RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The XAL5050-103MEC is a surface mount high current shielded Power Inductor with composite core and tin-silver (96.5/3.5) over copper terminations. Resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature bet...
  • High current and very low DCR
  • Halogen-free
  • Soft saturation
  • AEC-200 grade 1 qualified

Product Information

Product Range:
-
Inductance:
10µH
RMS Current (Irms):
4.9A
Saturation Current (Isat):
4.9A
Inductor Construction:
Shielded
DC Resistance Max:
0.045ohm
Power Inductor Case:
5.48mm x 5.28mm x 5.1mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0008

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.