Low

COILCRAFT  XAL5030-331MEB  Surface Mount Power Inductor, XAL5030 Series, 330 nH, 19.2 A, 26 A, Shielded, 3520 µohm

COILCRAFT XAL5030-331MEB
Technical Data Sheet (196.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XAL5030 Series
Inductance:
330nH
RMS Current (Irms):
19.2A
Saturation Current (Isat):
26A
Inductor Construction:
Shielded
DC Resistance Max:
0.00352ohm
Power Inductor Case:
5.48mm x 5.28mm x 3.1mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00051

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.