Low

COILCRAFT  XAL1580-401MEB  Surface Mount Power Inductor, XAL1580 Series, 400 nH, 60 A, 111 A, Shielded, 700 µohm

COILCRAFT XAL1580-401MEB
Technical Data Sheet (222.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
XAL1580 Series
Inductance:
400nH
RMS Current (Irms):
60A
Saturation Current (Isat):
111A
Inductor Construction:
Shielded
DC Resistance Max:
700µohm
Power Inductor Case:
16.2mm x 15.2mm x 8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0106

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.