Low

COILCRAFT  XAL1580-132MEB  Surface Mount Power Inductor, XAL1580 Series, 1.3 µH, 46.7 A, 65 A, Shielded, 1380 µohm

COILCRAFT XAL1580-132MEB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
XAL1580-132MEB
Order Code:
2289041RL
Product Range
XAL1580 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XAL1580 Series
Inductance:
1.3µH
RMS Current (Irms):
46.7A
Saturation Current (Isat):
65A
Inductor Construction:
Shielded
DC Resistance Max:
0.00138ohm
Power Inductor Case:
16.2mm x 15.2mm x 7.8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0106

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.