Low

COILCRAFT  XAL1030-301MEB  Surface Mount Power Inductor, XAL1030 Series, 300 nH, 35 A, 68 A, Shielded, 1700 µohm

COILCRAFT XAL1030-301MEB
Technical Data Sheet (193.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
XAL1030 Series
Inductance:
300nH
RMS Current (Irms):
35A
Saturation Current (Isat):
68A
Inductor Construction:
Shielded
DC Resistance Max:
0.0017ohm
Power Inductor Case:
11.3mm x 10mm x 3.1mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0018

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.