Low

COILCRAFT  SER2012-202MLB  Surface Mount Power Inductor, 2 µH, 35 A, 35 A, Shielded, 1600 µohm

COILCRAFT SER2012-202MLB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
SER2012-202MLB
Order Code:
2288876RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
2µH
RMS Current (Irms):
35A
Saturation Current (Isat):
35A
Inductor Construction:
Shielded
DC Resistance Max:
0.0016ohm
Power Inductor Case:
19.18mm x 9.27mm x 11.94mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0103

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.