Low

COILCRAFT  PFL4517-822MEB  Surface Mount Power Inductor, PFL4517 Series, 8.2 µH, 690 mA, 1.4 A, Shielded, 0.46 ohm

COILCRAFT PFL4517-822MEB
Technical Data Sheet (181.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PFL4517 Series
Inductance:
8.2µH
RMS Current (Irms):
690mA
Saturation Current (Isat):
1.4A
Inductor Construction:
Shielded
DC Resistance Max:
0.46ohm
Power Inductor Case:
4.9mm x 3.4mm x 1.7mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000089

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.