Low

COILCRAFT  MSS6122-562MLB  Surface Mount Power Inductor, MSS6122 Series, 5.6 µH, 2.1 A, 1.22 A, Shielded, 0.083 ohm

COILCRAFT MSS6122-562MLB
Technical Data Sheet (399.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MSS6122 Series
Inductance:
5.6µH
RMS Current (Irms):
2.1A
Saturation Current (Isat):
1.22A
Inductor Construction:
Shielded
DC Resistance Max:
0.083ohm
Power Inductor Case:
6.1mm x 6.1mm x 2.2mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00023

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.