Low

COILCRAFT  MSS5131-333MLB  Surface Mount Power Inductor, MSS5131 Series, 33 µH, 1.1 A, 440 mA, Shielded, 0.2 ohm

COILCRAFT MSS5131-333MLB
Technical Data Sheet (306.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MSS5131 Series
Inductance:
33µH
RMS Current (Irms):
1.1A
Saturation Current (Isat):
440mA
Inductor Construction:
Shielded
DC Resistance Max:
0.2ohm
Power Inductor Case:
5.1mm x 5.1mm x 3.1mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00024

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.