Low

COILCRAFT  MSS1278T-473MLD  Surface Mount Power Inductor, MSS1278T Series, 47 µH, 2.9 A, 4.76 A, Shielded, 0.0804 ohm

COILCRAFT MSS1278T-473MLD
Technical Data Sheet (366.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MSS1278T Series
Inductance:
47µH
RMS Current (Irms):
2.9A
Saturation Current (Isat):
4.76A
Inductor Construction:
Shielded
DC Resistance Max:
0.0804ohm
Power Inductor Case:
12mm x 12mm x 7.8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0046

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.