Low

COILCRAFT  MSS1246T-273MLC  Surface Mount Power Inductor, MSS1246T Series, 27 µH, 2.86 A, 3.54 A, Shielded, 0.075 ohm

COILCRAFT MSS1246T-273MLC
Technical Data Sheet (298.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MSS1246T Series
Inductance:
27µH
RMS Current (Irms):
2.86A
Saturation Current (Isat):
3.54A
Inductor Construction:
Shielded
DC Resistance Max:
0.075ohm
Power Inductor Case:
12mm x 12mm x 4.6mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0025

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.