Low

MSS1048T-224KLC - 

Power Inductor (SMD), 220 µH, 1.18 A, Shielded, 670 mA, MSS1048T Series, 10.2mm x 10mm x 4.8mm

MSS1048T-224KLC - Power Inductor (SMD), 220 µH, 1.18 A, Shielded, 670 mA, MSS1048T Series, 10.2mm x 10mm x 4.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
MSS1048T-224KLC
Order Code:
2288287RL
Product Range
MSS1048T Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
220µH
:
1.18A
:
Shielded
:
670mA
:
MSS1048T Series
:
10.2mm x 10mm x 4.8mm
:
0.394ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSS1048T series SMT Power Inductor with ferrite core and matte tin over nickel over copper termination.
  • Resistance to soldering heat
  • Moisture Sensitivity Level (MSL) 1
  • PCB washing is recommended by only pure water or alcohol
  • Designed for high temperature applications
  • AEC-Q200 qualified
  • Very low DCR and excellent current handling

Applications

Automotive, Automotive, Power Management

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2288287 Check stock

117 total stock globally

117 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
$2.60 $ 2.60
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + $2.94
10 + $2.60
50 + $2.19
100 + $1.96
200 + $1.82
500 + $1.63
1000 + $1.51
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2288287) x 2.6 = $26.00
Total Price: $26.00
10 (Re-reel 2288287RL) x 2.6 = $26.00
Total Price: $26.00
Choose your packaging preference
2288287