Low

COILCRAFT  MOS6020-822MLB  Surface Mount Power Inductor, MOS6020 Series, 8.2 µH, 2.3 A, 940 mA, Shielded, 0.085 ohm

COILCRAFT MOS6020-822MLB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
MOS6020-822MLB
Order Code:
2287995RL
Product Range
MOS6020 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MOS6020 Series
Inductance:
8.2µH
RMS Current (Irms):
2.3A
Saturation Current (Isat):
940mA
Inductor Construction:
Shielded
DC Resistance Max:
0.085ohm
Power Inductor Case:
6.8mm x 6mmx 2.4mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00021

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.