Low

COILCRAFT  ME3215-223KLB  Surface Mount Power Inductor, ME3215 Series, 22 µH, 560 mA, 500 mA, Unshielded, 1 ohm

COILCRAFT ME3215-223KLB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
ME3215-223KLB
Order Code:
2287914RL
Product Range
ME3215 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
ME3215 Series
Inductance:
22µH
RMS Current (Irms):
560mA
Saturation Current (Isat):
500mA
Inductor Construction:
Unshielded
DC Resistance Max:
1ohm
Power Inductor Case:
3.2mm x 2.5mm x 1.55mm
Inductance Tolerance:
± 10%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000048

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.