Low

COILCRAFT  LPS6235-683MLC  Surface Mount Power Inductor, 68 µH, 1 A, 900 mA, Shielded, 0.345 ohm

COILCRAFT LPS6235-683MLC
Technical Data Sheet (275.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
68µH
RMS Current (Irms):
1A
Saturation Current (Isat):
900mA
Inductor Construction:
Shielded
DC Resistance Max:
0.345ohm
Power Inductor Case:
6mm x 6mm x 3.5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00048

Alternatives

Surface Mount Power Inductor, LPS6235 Series, 68 µH, 730 mA, 940 mA, Shielded, 0.345 ohm

COILCRAFT

81 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.86 10+ $3.31 50+ $2.73 100+ $2.42 more…

Buy

Surface Mount Power Inductor, LPS6235 Series, 68 µH, 730 mA, 940 mA, Shielded, 0.345 ohm

COILCRAFT

81 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.86 10+ $3.31 50+ $2.73 100+ $2.42 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.