Low

COILCRAFT  LPS5030-334MLB  Surface Mount Power Inductor, 330 µH, 420 mA, 155 mA, Shielded, 1.8 ohm

COILCRAFT LPS5030-334MLB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPS5030-334MLB
Order Code:
2287835
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
330µH
RMS Current (Irms):
420mA
Saturation Current (Isat):
155mA
Inductor Construction:
Shielded
DC Resistance Max:
1.8ohm
Power Inductor Case:
4.8mm x 4.8mm x 2.9mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000244

Alternatives

Surface Mount Power Inductor, LPS5030 Series, 330 µH, 320 mA, 155 mA, Shielded, 1.8 ohm

COILCRAFT

33 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.11 10+ $1.83 50+ $1.56 100+ $1.39 more…

Buy

Surface Mount Power Inductor, LPS5030 Series, 330 µH, 320 mA, 155 mA, Shielded, 1.8 ohm

COILCRAFT

33 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.11 10+ $1.83 50+ $1.56 100+ $1.39 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.