Low

COILCRAFT  LPD5010-682MRB  INDUCTOR, COUPLED, 6.8UH, 20%, 0.6A

COILCRAFT LPD5010-682MRB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPD5010-682MRB
Order Code:
2434724
Product Range
LPD5010 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LPD5010 Series
Inductance, Parallel:
6.8µH
RMS Current - Parallel:
600mA
Saturation Current - Parallel:
830mA
Coupled Inductor Case:
4.8mm x 4.8mm x 0.9mm
DC Resistance Max - Parallel:
0.265ohm
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00007

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.