Low

COILCRAFT  EPL3015-152MLB  Surface Mount Power Inductor, 1.5 µH, 2.05 A, 900 mA, Shielded, 0.072 ohm

COILCRAFT EPL3015-152MLB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
EPL3015-152MLB
Order Code:
2287409RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
1.5µH
RMS Current (Irms):
2.05A
Saturation Current (Isat):
900mA
Inductor Construction:
Shielded
DC Resistance Max:
0.072ohm
Power Inductor Case:
3mm x 3mm x 1.5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000048

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.