Low

DO3316T-123MLB - 

Power Inductor (SMD), 12 µH, 3.5 A, Unshielded, 3.4 A, DO3316T Series, 13.21mm x 9.91mm x 6.35mm

DO3316T-123MLB - Power Inductor (SMD), 12 µH, 3.5 A, Unshielded, 3.4 A, DO3316T Series, 13.21mm x 9.91mm x 6.35mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
DO3316T-123MLB
Order Code:
2287278RL
Product Range
DO3316T Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12µH
:
3.5A
:
Unshielded
:
3.4A
:
DO3316T Series
:
13.21mm x 9.91mm x 6.35mm
:
0.036ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive

Associated Products

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2287278 Check stock

18 total stock globally

18 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
$4.00 $ 4.00
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + $4.52
10 + $4.00
50 + $3.37
100 + $3.02
200 + $2.80
500 + $2.52
1000 + $2.33
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2287278) x 4 = $40.00
Total Price: $40.00
10 (Re-reel 2287278RL) x 4 = $40.00
Total Price: $40.00
Choose your packaging preference
2287278