Low

COILCRAFT  DO1813H-181MLB  Surface Mount Power Inductor, DO1813H Series, 180 nH, 10 A, 14 A, Unshielded, 3000 µohm

COILCRAFT DO1813H-181MLB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
DO1813H-181MLB
Order Code:
2287214RL
Product Range
DO1813H Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
DO1813H Series
Inductance:
180nH
RMS Current (Irms):
10A
Saturation Current (Isat):
14A
Inductor Construction:
Unshielded
DC Resistance Max:
0.003ohm
Power Inductor Case:
8.89mm x 6.1mm x 5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000315

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.