Low

COILCRAFT  2929SQ-331GEB  INDUCTOR, RF, 330NH, 2%, 660MHZ, SMD

COILCRAFT 2929SQ-331GEB
Technical Data Sheet (348.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
2929SQ Series
Inductance:
330nH
RMS Current (Irms):
4.7A
DC Resistance Max:
0.0125ohm
Inductance Tolerance:
± 2%
Self Resonant Frequency Min:
660MHz
Air Core Inductor Case:
10.29mm x 7.49mm x 7.24mm
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00116

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.