Low

COILCRAFT  0603LS-271XGLB  Surface Mount High Frequency Inductor, 0603LS Series, 270 nH, 710 mA, 0603 [1608 Metric], Wirewound

COILCRAFT 0603LS-271XGLB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
0603LS-271XGLB
Order Code:
2286253RL
Product Range
0603LS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
0603LS Series
Inductance:
270nH
DC Current Rating:
710mA
High Frequency Inductor Case:
0603 [1608 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.3ohm
Inductance Tolerance:
± 2%
Self Resonant Frequency Min:
775MHz
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85045095
Weight (kg):
.000006

Alternatives

Surface Mount High Frequency Inductor, 0603LS Series, 270 nH, 710 mA, 0603 [1608 Metric], Wirewound

COILCRAFT

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $1.73 10+ $1.50 50+ $1.27 100+ $1.13 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.