Low

CINCH  CN1021A18G14S7-000  Circular Connector, CN1021 Series, MIL-DTL-26500 Series Equivalent, Wall Mount Receptacle

CINCH CN1021A18G14S7-000
Technical Data Sheet (638.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Circular Connector Shell Style:
Wall Mount Receptacle
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Bayonet
Insert Arrangement:
18-14
Insert Rotation:
7
No. of Contacts:
14 Contacts
Product Range:
CN1021 Series, MIL-DTL-26500 Series Equivalent
SVHC:
No SVHC (17-Dec-2015)
Service Class:
Environmentally Sealed, Vibration Resistant

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.05

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Material: Copper Alloy
  • Circular Connector Shell Style: Wall Mount Receptacle
  • Contact Plating: Gold
  • Insert Arrangement: 18-14
  • Connector Body Material: Aluminium Alloy Body
  • Service Class: Environmentally Sealed, Vibration Resistant
  • Coupling Style: Bayonet
  • No. of Contacts: 14Contacts
  • Product Range: CN1021 Series, MIL-DTL-26500 Series Equivalent
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • Insert Rotation: 7
  • Circular Contact Type: Crimp Socket - Contacts Not Supplied